Image for L1CU-MNT1000000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1CU-MNT1000000000

DigiKey Part Number
1416-2038-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1CU-MNT1000000000
Description
LED LUXEON CZ GREEN 3SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON CZ Green 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
137 lm/W
Current - Max
1.225A
Luminous Flux @ Current/Temperature
132lm (Typ)
Temperature - Test
85°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.036" (0.92mm)
Thermal Resistance of Package
3.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,06157 €1.061,57 €
2.0001,04728 €2.094,56 €
Manufacturers Standard Package
Unit Price without VAT:1,06157 €
Unit Price with VAT:1,26327 €