LED Lighting Color LUXEON C Color Line Red 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1C1-DRD1000000000

DigiKey Part Number
1416-L1C1-DRD1000000000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1C1-DRD1000000000
Description
DEEP RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON C Color Line Red 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
L1C1-DRD1000000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.05V
Lumens/Watt @ Current - Test
-
Current - Max
700mA
Luminous Flux @ Current/Temperature
210lm (Typ)
Temperature - Test
85°C
Viewing Angle
162°
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
-
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,50901 €1.509,01 €
Manufacturers Standard Package
Unit Price without VAT:1,50901 €
Unit Price with VAT:1,79572 €