
L135-R6250R3500000 | |
|---|---|
DigiKey Part Number | 1416-L135-R6250R3500000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L135-R6250R3500000 |
Description | 3535L RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON 3535L Color Line Red 625nm 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 625nm | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 2V | |
Lumens/Watt @ Current - Test | 75 lm/W | |
Current - Max | 125mA | |
Luminous Flux @ Current/Temperature | 15lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.134" L x 0.138" W (3.40mm x 3.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,27894 € | 13.947,00 € |
| Unit Price without VAT: | 0,27894 € |
|---|---|
| Unit Price with VAT: | 0,33194 € |

