SSL-LX3054SID is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: 0,44000 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,07028 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Similar


LITEON
In Stock: 11.565
Unit Price: 0,30000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 22.866
Unit Price: 0,35000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.554
Unit Price: 0,35000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.440
Unit Price: 0,35000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.486
Unit Price: 0,35000 €
Datasheet

Similar


Kingbright
In Stock: 0
Unit Price: 0,00000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX3054SID

DigiKey Part Number
SSL-LX3054SID-ND
Manufacturer
Manufacturer Product Number
SSL-LX3054SID
Description
LED RED DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
636nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.