SML-LX1210IIC-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 788
Unit Price: 0,55000 €
Datasheet
SML-LX1210SRSGC-TR, SML-LX1210IIC-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SML-LX1210SRSGC-TR, SML-LX1210IIC-TR

SML-LX1210IIC-TR

DigiKey Part Number
67-1704-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML-LX1210IIC-TR
Description
LED RED CLEAR 1210 SMD
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 1210 (3225 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 2.70mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
635nm
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes