SML-LX1210SRSRC-TR,SML-LX1210GGC-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SML-LX1210SRSRC-TR,SML-LX1210GGC-TR

SML-LX1210SRSRC-TR

DigiKey Part Number
67-1360-2-ND - Tape & Reel (TR)
67-1360-1-ND - Cut Tape (CT)
67-1360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX1210SRSRC-TR
Description
LED RED CLEAR 1210 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 2.70mm
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 788
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,38100 €3,81 €
1000,27630 €27,63 €
5000,22924 €114,62 €
1.0000,21379 €213,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17865 €535,95 €
6.0000,16915 €1.014,90 €
9.0000,16428 €1.478,52 €
15.0000,15879 €2.381,85 €
21.0000,15552 €3.265,92 €
30.0000,15233 €4.569,90 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €