


SML-LX1206GC-TR1 | |
---|---|
DigiKey Part Number | 67-SML-LX1206GC-TR1TR-ND - Tape & Reel (TR) 67-SML-LX1206GC-TR1CT-ND - Cut Tape (CT) 67-SML-LX1206GC-TR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX1206GC-TR1 |
Description | LED 565NM GREEN CLR 1206 T/R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.23mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,13500 € | 1,35 € |
100 | 0,09420 € | 9,42 € |
500 | 0,07556 € | 37,78 € |
1.000 | 0,06940 € | 69,40 € |
2.000 | 0,06414 € | 128,28 € |
5.000 | 0,05836 € | 291,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,05475 € | 547,50 € |
20.000 | 0,05168 € | 1.033,60 € |
30.000 | 0,05011 € | 1.503,30 € |
50.000 | 0,04833 € | 2.416,50 € |
70.000 | 0,04727 € | 3.308,90 € |
100.000 | 0,04624 € | 4.624,00 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,23800 € |