
LPA-C081301S-20 | |
|---|---|
DigiKey Part Number | 67-1840-ND |
Manufacturer | |
Manufacturer Product Number | LPA-C081301S-20 |
Description | LIGHT PIPE 3MM 8POS VERT SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 8 Wide Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 8 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,76300 € | 27,63 € |
| 100 | 2,18770 € | 218,77 € |
| 500 | 1,93556 € | 967,78 € |
| 1.000 | 1,85358 € | 1.853,58 € |
| 2.000 | 1,78421 € | 3.568,42 € |
| 5.000 | 1,70868 € | 8.543,40 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |


