
5151062F | |
|---|---|
DigiKey Part Number | 350-2179-ND |
Manufacturer | |
Manufacturer Product Number | 5151062F |
Description | LIGHT PIPE 2.5MM RND 8ARRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 8 Wide Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5151062F Models |
Category | Configuration 8 Wide |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.5mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,87000 € | 18,70 € |
| 100 | 1,45340 € | 145,34 € |
| 500 | 1,27016 € | 635,08 € |
| 1.000 | 1,21049 € | 1.210,49 € |
| 2.000 | 1,15998 € | 2.319,96 € |
| 5.000 | 1,10494 € | 5.524,70 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |


