
LCD-S3X1C50TR/A | |
|---|---|
DigiKey Part Number | 67-1789-ND |
Manufacturer | |
Manufacturer Product Number | LCD-S3X1C50TR/A |
Description | LCD MOD 3.5DIG 3.5 X 1 REFLECTIV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic Without Backlight 50.80mm x 30.48mm x 2.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 3.5 | |
Display Format | 3.5 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 12.70mm H x 9.14mm W | |
Outline L x W x H | 50.80mm x 30.48mm x 2.80mm | |
Viewing Area | 45.72mm L x 16.51mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 3V ~ 5V | |
Dot Size | - | |
Interface | - | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | - | |
Background Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 3,41800 € | 34,18 € |
| 210 | 2,57952 € | 541,70 € |
| 630 | 2,39803 € | 1.510,76 € |
| 1.050 | 2,32867 € | 2.445,10 € |
| 2.100 | 2,24726 € | 4.719,25 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |






