
OD-358R | |
|---|---|
DigiKey Part Number | 5491-OD-358R-ND |
Manufacturer | |
Manufacturer Product Number | OD-358R |
Description | LCD GLASS MOD 3.5DIG TN+ REFL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic 50.80mm x 30.48mm x 2.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 3.5 | |
Display Format | 3.5 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 12.70mm H x 7.00mm W | |
Outline L x W x H | 50.80mm x 30.48mm x 2.80mm | |
Viewing Area | 45.80mm L x 17.86mm W | |
Backlight | - | |
Voltage - Supply | 5V | |
Dot Size | - | |
Interface | - | |
Controller Type | - | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 € | 7,92 € |
| 10 | 6,04500 € | 60,45 € |
| 100 | 4,94960 € | 494,96 € |
| 500 | 4,47232 € | 2.236,16 € |
| 1.000 | 4,31745 € | 4.317,45 € |
| 2.000 | 4,18654 € | 8.373,08 € |
| Unit Price without VAT: | 7,92000 € |
|---|---|
| Unit Price with VAT: | 9,42480 € |

