SV 40 C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV 70 C

DigiKey Part Number
5405-SV70C-ND
Manufacturer
Manufacturer Product Number
SV 70 C
Description
IP40 PLUG CABLEMOUNT CRIMP 7P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug Housing Free Hanging (In-Line), Cable Mount Strain Relief
Datasheet
 Datasheet
EDA/CAD Models
SV 70 C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Inc
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
7
Shell Size - Insert
M16
Contact Type
Crimp
Mounting Type
Free Hanging (In-Line), Cable Mount
Fastening Type
Threaded
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Black, Silver
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
Strain Relief
Note
Contacts Not Included
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,19000 €5,19 €
104,41400 €44,14 €
1003,75150 €375,15 €
1.0003,18918 €3.189,18 €
Manufacturers Standard Package
Unit Price without VAT:5,19000 €
Unit Price with VAT:6,17610 €