KV 70-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KV 70-8

DigiKey Part Number
5405-KV70-8-ND
Manufacturer
Manufacturer Product Number
KV 70-8
Description
IP40 SOCKET CABLEMOUNT SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
KV 70-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
M16
Mounting Type
Free Hanging (In-Line), Cable Mount
Termination
Solder
Fastening Type
Threaded
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold, Silver
Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94
Features
Strain Relief
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,44000 €11,44 €
109,72100 €97,21 €
1008,26310 €826,31 €
1.0007,02510 €7.025,10 €
Manufacturers Standard Package
Unit Price without VAT:11,44000 €
Unit Price with VAT:13,61360 €