SGV 70 C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGV 50/6 C

DigiKey Part Number
5405-SGV50/6C-ND
Manufacturer
Manufacturer Product Number
SGV 50/6 C
Description
IP40 CHASSIS PLUG CRIMP BACK 5P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
SGV 50/6 C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Inc
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
8
Shell Size - Insert
M16
Contact Type
Crimp
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Fastening Type
Threaded
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Note
Contacts Not Included
Includes
2 pcs - 1 Connector, 1 Nut
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,23000 €3,23 €
102,74500 €27,45 €
1002,33290 €233,29 €
1.0001,98317 €1.983,17 €
Manufacturers Standard Package
Unit Price without VAT:3,23000 €
Unit Price with VAT:3,84370 €