
KV 50/6 | |
|---|---|
DigiKey Part Number | 5405-KV50/6-ND |
Manufacturer | |
Manufacturer Product Number | KV 50/6 |
Description | IP40 SOCKET CABLEMOUNT SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | KV 50/6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M16 | |
Mounting Type | Free Hanging (In-Line), Cable Mount | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold, Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 | |
Features | Strain Relief | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,18000 € | 10,18 € |
| 10 | 8,65700 € | 86,57 € |
| 100 | 7,35830 € | 735,83 € |
| 1.000 | 6,25573 € | 6.255,73 € |
| Unit Price without VAT: | 10,18000 € |
|---|---|
| Unit Price with VAT: | 12,11420 € |










