3D Printing Filament Blue (True Blue) TPU (Thermoplastic Polyurethane) 0.070" (1.75mm) 1.653 lb (750.0 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-TE0128

DigiKey Part Number
1942-RM-TE0128-ND
Manufacturer
Manufacturer Product Number
RM-TE0128
Description
POLYMAKER POLYFLEX TPU95 FILAMEN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament Blue (True Blue) TPU (Thermoplastic Polyurethane) 0.070" (1.75mm) 1.653 lb (750.0 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
Packaging
Bulk
Part Status
Active
Filament Material
TPU (Thermoplastic Polyurethane)
Color
Blue (True Blue)
Filament Diameter
0.070" (1.75mm)
Weight
1.653 lb (750.0 g)
Tensile Strength
-
Flex Strength
-
Density
1.24g/cm³
Operating Temperature
225°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,81000 €25,81 €
Manufacturers Standard Package
Unit Price without VAT:25,81000 €
Unit Price with VAT:30,71390 €