
RM-TE0124 | |
|---|---|
DigiKey Part Number | 1942-RM-TE0124-ND |
Manufacturer | |
Manufacturer Product Number | RM-TE0124 |
Description | POLYMAKER POLYFLEX TPU95 FILAMEN |
Customer Reference | |
Detailed Description | 3D Printing Filament White (True White) TPU (Thermoplastic Polyurethane) 0.070" (1.75mm) 1.653 lb (750.0 g) |
Datasheet | Datasheet |
Category | Color White (True White) |
Manufacturer LulzBot | Filament Diameter 0.070" (1.75mm) |
Series | Weight 1.653 lb (750.0 g) |
Packaging Bulk | Density 1.24g/cm³ |
Part Status Discontinued at DigiKey | Operating Temperature 210°C ~ 230°C |
Filament Material TPU (Thermoplastic Polyurethane) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,69000 € | 25,69 € |
| Unit Price without VAT: | 25,69000 € |
|---|---|
| Unit Price with VAT: | 30,57110 € |

