RM-TE0011 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


LulzBot
In Stock: 0
Unit Price: 72,24000 €
3D Printing Filament Silver TPU (Thermoplastic Polyurethane) 0.118" (3.00mm) 1.653 lb (750.0 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Silver TPU (Thermoplastic Polyurethane) 0.118" (3.00mm) 1.653 lb (750.0 g)
LulzBot 3D Printers: Commitment to Community
Lulzbot Mini 2 Desktop 3D Printer | Digi-Key Daily

RM-TE0011

DigiKey Part Number
RM-TE0011-ND
Manufacturer
Manufacturer Product Number
RM-TE0011
Description
FILAMENT SILVER TPU 0.118" 750G
Customer Reference
Detailed Description
3D Printing Filament Silver TPU (Thermoplastic Polyurethane) 0.118" (3.00mm) 1.653 lb (750.0 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Material
TPU (Thermoplastic Polyurethane)
Manufacturer
LulzBot
Color
Silver
Series
Filament Diameter
0.118" (3.00mm)
Packaging
Bulk
Weight
1.653 lb (750.0 g)
Part Status
Obsolete
Operating Temperature
230°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RM-TE0113LulzBot01942-RM-TE0113-ND72,24000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes