Image for RM-TE0113 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-TE0113

DigiKey Part Number
1942-RM-TE0113-ND
Manufacturer
Manufacturer Product Number
RM-TE0113
Description
NINJAFLEX FILAMENT 2.85MM 1KG SL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament Silver TPU (Thermoplastic Polyurethane) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Silver
Manufacturer
LulzBot
Filament Diameter
0.112" (2.85mm)
Series
Weight
2.205 lb (1.00 kg)
Packaging
Spool
Density
1.2g/cm³
Part Status
Active
Operating Temperature
215°C ~ 225°C
Filament Material
TPU (Thermoplastic Polyurethane)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
172,24000 €72,24 €
Manufacturers Standard Package
Unit Price without VAT:72,24000 €
Unit Price with VAT:85,96560 €