

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filament Material | TPU (Thermoplastic Polyurethane) | |
Color | Blue (Sapphire) | |
Filament Diameter | 0.118" (3.00mm) | |
Weight | 1.653 lb (750.0 g) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | 230°C | |
Features | - |