3D Printing Filament Green (Glow in the Dark) TPU (Thermoplastic Polyurethane) 0.118" (3.00mm) 1.653 lb (750.0 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Green (Glow in the Dark) TPU (Thermoplastic Polyurethane) 0.118" (3.00mm) 1.653 lb (750.0 g)
LulzBot 3D Printers: Commitment to Community
Lulzbot Mini 2 Desktop 3D Printer | Digi-Key Daily

RM-TE0026

DigiKey Part Number
1942-1031-ND
Manufacturer
Manufacturer Product Number
RM-TE0026
Description
FILAMENT GREEN TPU 0.118" 750G
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3D Printing Filament Green (Glow in the Dark) TPU (Thermoplastic Polyurethane) 0.118" (3.00mm) 1.653 lb (750.0 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Material
TPU (Thermoplastic Polyurethane)
Manufacturer
LulzBot
Color
Green (Glow in the Dark)
Series
Filament Diameter
0.118" (3.00mm)
Packaging
Bulk
Weight
1.653 lb (750.0 g)
Part Status
Active
Operating Temperature
230°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,24000 €55,24 €
Manufacturers Standard Package
Unit Price without VAT:55,24000 €
Unit Price with VAT:65,73560 €