RM-PL0093 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LulzBot
In Stock: 5
Unit Price: 48,44000 €
3D Printing Filament White PLA (Polylactide) 0.118" (3.00mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament White PLA (Polylactide) 0.118" (3.00mm) 2.205 lb (1.00 kg)
LulzBot 3D Printers: Commitment to Community
Lulzbot Mini 2 Desktop 3D Printer | Digi-Key Daily

RM-PL0093

DigiKey Part Number
RM-PL0093-ND
Manufacturer
Manufacturer Product Number
RM-PL0093
Description
FILAMENT WHITE PLA 0.118" 1KG
Customer Reference
Detailed Description
3D Printing Filament White PLA (Polylactide) 0.118" (3.00mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Material
PLA (Polylactide)
Manufacturer
LulzBot
Color
White
Series
Filament Diameter
0.118" (3.00mm)
Packaging
Bulk
Weight
2.205 lb (1.00 kg)
Part Status
Obsolete
Operating Temperature
195°C ~ 215°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RM-TE0039LulzBot51942-1080-ND48,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes