3D Printing Filament White TPE (Thermoplastic Elastomer) 0.118" (3.00mm) 1.653 lb (750.0 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament White TPE (Thermoplastic Elastomer) 0.118" (3.00mm) 1.653 lb (750.0 g)
LulzBot 3D Printers: Commitment to Community
Lulzbot TAZ 6 3D Printer | Digi-Key Daily

RM-TE0039

DigiKey Part Number
1942-1080-ND
Manufacturer
Manufacturer Product Number
RM-TE0039
Description
FILAMENT WHITE TPE 0.118" 750G
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament White TPE (Thermoplastic Elastomer) 0.118" (3.00mm) 1.653 lb (750.0 g)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Material
TPE (Thermoplastic Elastomer)
Manufacturer
LulzBot
Color
White
Series
Filament Diameter
0.118" (3.00mm)
Packaging
Bulk
Weight
1.653 lb (750.0 g)
Part Status
Active
Operating Temperature
225°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,44000 €48,44 €
Manufacturers Standard Package
Unit Price without VAT:48,44000 €
Unit Price with VAT:57,64360 €