
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOTES | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | SOIC | |
Number of Positions or Pins (Grid) | 16 (2 x 8) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Surface Mount | |
Features | Board Guide, Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 1.00µin (0.025µm) | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Resistance | 30mOhm |










