8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL61861BIBZ

DigiKey Part Number
ISL61861BIBZ-ND
Manufacturer
Manufacturer Product Number
ISL61861BIBZ
Description
IC HOT SWAP CTRLR USB 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 2 Channel USB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL61861BIBZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
2
Internal Switch(s)
Yes
Applications
USB
Features
Auto Retry, Fault Timeout, Thermal Limit, Turn On Voltage, UVLO
Programmable Features
-
Voltage - Supply
2.5V ~ 5.5V
Current - Output (Max)
1.5A
Operating Temperature
-40°C ~ 85°C
Current - Supply
57 µA
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.469
Factory Stock: 3.920
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,42600 €14,26 €
251,30080 €32,52 €
1001,16320 €116,32 €
2501,09768 €274,42 €
9801,02655 €1.006,02 €
1.9600,99964 €1.959,29 €
2.9400,98616 €2.899,31 €
5.8800,96640 €5.682,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,29670 €