Silicone Sealing Electronic Components
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

230079

DigiKey Part Number
1000-120-ND
Manufacturer
Manufacturer Product Number
230079
Description
SI 5145 RTV SILICONE 300ML CQ/BN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silicone Sealing Electronic Components
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LOCTITE
Series
Packaging
Bulk
Part Status
Active
Type
Silicone
Features
Non-Corrosive
For Use With/Related Products
Sealing Electronic Components
Shipping Info
-
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
35.6°F ~ 69.8°F (8°C ~ 21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1141,14000 €141,14 €
10140,81500 €1.408,15 €
30140,66033 €4.219,81 €
50140,58840 €7.029,42 €
Manufacturers Standard Package
Unit Price without VAT:141,14000 €
Unit Price with VAT:167,95660 €