



MDC642 PLAIN | |
|---|---|
DigiKey Part Number | L124-ND |
Manufacturer | |
Manufacturer Product Number | MDC642 PLAIN |
Description | CONSOLE ALUM UNPAINTED 6"L X 4"W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Unpainted Slanted Top 6.000" L x 4.000" W (152.40mm x 101.60mm) X 2.250" (57.15mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 6.000" L x 4.000" W (152.40mm x 101.60mm) | |
Height | 2.250" (57.15mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | Slanted Top | |
Material | ||
Color | Unpainted | |
Thickness | 0.050" (1.27mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,50000 € | 14,50 € |
| Unit Price without VAT: | 14,50000 € |
|---|---|
| Unit Price with VAT: | 17,25500 € |






