



MDC752 PLAIN | |
|---|---|
DigiKey Part Number | L125-ND |
Manufacturer | |
Manufacturer Product Number | MDC752 PLAIN |
Description | CONSOLE ALUM UNPAINTED 7"L X 5"W |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Unpainted Slanted Top 7.000" L x 5.000" W (177.80mm x 127.00mm) X 2.500" (63.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Container Type | Console | |
Size / Dimension | 7.000" L x 5.000" W (177.80mm x 127.00mm) | |
Height | 2.500" (63.50mm) | |
Area (L x W) | 35.0in² (226cm²) | |
Design | Slanted Top | |
Material | ||
Color | Unpainted | |
Thickness | 0.050" (1.27mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,47000 € | 16,47 € |
| Unit Price without VAT: | 16,47000 € |
|---|---|
| Unit Price with VAT: | 19,59930 € |



