
MDC13104 PLAIN | |
|---|---|
DigiKey Part Number | L130-ND |
Manufacturer | |
Manufacturer Product Number | MDC13104 PLAIN |
Description | CONSOLE ALUM 13"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Unpainted Slanted Top 13.000" L x 10.000" W (330.20mm x 254.00mm) X 4.000" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 13.000" L x 10.000" W (330.20mm x 254.00mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 130in² (839cm²) | |
Design | Slanted Top | |
Material | ||
Color | Unpainted | |
Thickness | 0.063" (1.60mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,13000 € | 49,13 € |
| Unit Price without VAT: | 49,13000 € |
|---|---|
| Unit Price with VAT: | 58,46470 € |





