



VLP220SLF | |
|---|---|
DigiKey Part Number | VLP220SLF-ND |
Manufacturer | |
Manufacturer Product Number | VLP220SLF |
Description | PTC RESET FUSE 16V 2.2A STRAP |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2.2 A Ih User Defined Strap |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 2.2 A | |
Current - Trip (It) | 5.3 A | |
Current - Max | 60 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 17 mOhms | |
Resistance - Post Trip (R1) (Max) | 58 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 0.917" L x 0.154" W (23.30mm x 3.90mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.032" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |


