



VLP220F | |
|---|---|
DigiKey Part Number | VLP220F-ND |
Manufacturer | |
Manufacturer Product Number | VLP220F |
Description | PTC RESET FUSE 16V 2.2A STRAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2.2 A Ih User Defined Strap |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 17 mOhms |
Series | Resistance - Post Trip (R1) (Max) 58 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type User Defined |
Type Polymeric | Package / Case Strap |
Voltage - Max 16V | Size / Dimension 0.874" L x 0.146" W (22.20mm x 3.70mm) |
Current - Hold (Ih) (Max) 2.2 A | Thickness (Max) 0.032" (0.80mm) |
Current - Trip (It) 5.3 A | Approval Agency CSA, TUV, UL |
Current - Max 60 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 5 | 0,57800 € | 2,89 € |
| 10 | 0,53300 € | 5,33 € |
| 50 | 0,44220 € | 22,11 € |
| 100 | 0,40800 € | 40,80 € |
| 250 | 0,36676 € | 91,69 € |
| 500 | 0,33826 € | 169,13 € |
| 1.000 | 0,31185 € | 311,85 € |
| 5.000 | 0,26472 € | 1.323,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

