105 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
105 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Building Automation – Protect/Sense/Control

V85MLA1210NH

DigiKey Part Number
F2224TR-ND - Tape & Reel (TR)
F2224CT-ND - Cut Tape (CT)
F2224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V85MLA1210NH
Description
VARISTOR 105V 250A 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
105 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
67 V
Maximum DC Volts
85 V
Varistor Voltage (Min)
95 V
Varistor Voltage (Typ)
105 V
Varistor Voltage (Max)
115 V
Current - Surge
250 A
Energy
2.5J
Number of Circuits
1
Capacitance @ Frequency
260 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.891
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,83300 €8,33 €
250,75440 €18,86 €
1000,66760 €66,76 €
2500,62620 €156,55 €
5000,60124 €300,62 €
1.0000,58072 €580,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,47871 €957,42 €
4.0000,46903 €1.876,12 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €