TPS2001EDGNR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27332QDGNRQ1

DigiKey Part Number
296-UCC27332QDGNRQ1TR-ND - Tape & Reel (TR)
296-UCC27332QDGNRQ1CT-ND - Cut Tape (CT)
296-UCC27332QDGNRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27332QDGNRQ1
Description
IC GATE DRVR LOW-SIDE 8HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC27332QDGNRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
1.5V, 1.6V
Current - Peak Output (Source, Sink)
9A, 9A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
16ns, 11ns
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.821
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,29600 €12,96 €
251,18000 €29,50 €
1001,05380 €105,38 €
2500,99352 €248,38 €
5000,95716 €478,58 €
1.0000,92724 €927,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,89566 €2.239,15 €
5.0000,87662 €4.383,10 €
7.5000,86709 €6.503,18 €
Manufacturers Standard Package
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,08250 €