


V715ZA05 | |
|---|---|
DigiKey Part Number | V715ZA05-ND |
Manufacturer | |
Manufacturer Product Number | V715ZA05 |
Description | VARISTOR 715V 400A DISC 5MM |
Customer Reference | |
Detailed Description | 715 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 786.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 400 A |
Series | Energy 15.5J |
Packaging Bag | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 30 pF @ 1 MHz |
Maximum AC Volts 440 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 585 V | Mounting Type Through Hole |
Varistor Voltage (Min) 643.5 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 715 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V715ZA05P | Littelfuse Inc. | 0 | V715ZA05P-ND | 0,26988 € | Direct |


