Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



V715ZA05P | |
|---|---|
DigiKey Part Number | V715ZA05P-ND |
Manufacturer | |
Manufacturer Product Number | V715ZA05P |
Description | VARISTOR 715V 400A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 715 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 786.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 400 A |
Series | Energy 15.5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 30 pF @ 1 MHz |
Maximum AC Volts 440 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 585 V | Mounting Type Through Hole |
Varistor Voltage (Min) 643.5 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 715 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V715ZA05PX2855 | Littelfuse Inc. | 0 | V715ZA05PX2855-ND | 0,29658 € | Parametric Equivalent |
| V715ZC05P | Littelfuse Inc. | 0 | V715ZC05P-ND | 0,26988 € | Parametric Equivalent |
| V715ZC05PX2855 | Littelfuse Inc. | 0 | V715ZC05PX2855-ND | 0,29659 € | Parametric Equivalent |
| V715ZS05P | Littelfuse Inc. | 0 | V715ZS05P-ND | 0,26988 € | Parametric Equivalent |
| V715ZS05PX2855 | Littelfuse Inc. | 0 | V715ZS05PX2855-ND | 0,29659 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,26988 € | 1.214,46 € |
| Unit Price without VAT: | 0,26988 € |
|---|---|
| Unit Price with VAT: | 0,32116 € |







