Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V68ZU2P | |
|---|---|
DigiKey Part Number | V68ZU2P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V68ZU2P |
Description | VARISTOR 68V 250A DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 74.8 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 3J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 910 pF @ 1 MHz |
Maximum AC Volts 40 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 56 V | Mounting Type Through Hole |
Varistor Voltage (Min) 61.2 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 68 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V68ZA2P | Littelfuse Inc. | 3.299 | F3057-ND | 0,29000 € | Parametric Equivalent |
| V68ZA2PX1347 | Littelfuse Inc. | 0 | V68ZA2PX1347-ND | 0,15824 € | Parametric Equivalent |
| V68ZA2PX2855 | Littelfuse Inc. | 0 | V68ZA2PX2855-ND | 0,15824 € | Parametric Equivalent |
| V68ZC2P | Littelfuse Inc. | 0 | V68ZC2P-ND | 0,14345 € | Parametric Equivalent |
| V68ZC2PX2855 | Littelfuse Inc. | 0 | V68ZC2PX2855-ND | 0,15824 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14345 € | 1.434,50 € |
| Unit Price without VAT: | 0,14345 € |
|---|---|
| Unit Price with VAT: | 0,17071 € |








