68 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
LA, ZA Series 7mm
Building Automation – Protect/Sense/Control

V68ZS2P

DigiKey Part Number
F4078TR-ND - Tape & Reel (TR)
F4078CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V68ZS2P
Description
VARISTOR 68V 250A DISC 7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
74.8 V
Manufacturer
Littelfuse Inc.
Current - Surge
250 A
Series
Energy
3J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
910 pF @ 1 MHz
Maximum AC Volts
40 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
56 V
Mounting Type
Through Hole
Varistor Voltage (Min)
61.2 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
68 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.685
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,23500 €2,35 €
250,20880 €5,22 €
1000,18030 €18,03 €
2500,16668 €41,67 €
5000,15852 €79,26 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,12887 €128,87 €
2.0000,12416 €248,32 €
3.0000,12180 €365,40 €
5.0000,11919 €595,95 €
7.0000,11767 €823,69 €
10.0000,11644 €1.164,40 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €