Direct



V68MLA1206H | |
|---|---|
DigiKey Part Number | F2221TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V68MLA1206H |
Description | VARISTOR 83V 180A 1206 |
Customer Reference | |
Detailed Description | 83 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | V68MLA1206H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 68 V | |
Varistor Voltage (Min) | 76 V | |
Varistor Voltage (Typ) | 83 V | |
Varistor Voltage (Max) | 90 V | |
Current - Surge | 180 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |


