


V68MLA1206NH | |
|---|---|
DigiKey Part Number | F2222TR-ND - Tape & Reel (TR) F2222CT-ND - Cut Tape (CT) F2222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V68MLA1206NH |
Description | VARISTOR 83V 180A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 83 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 68 V | |
Varistor Voltage (Min) | 76 V | |
Varistor Voltage (Typ) | 83 V | |
Varistor Voltage (Max) | 90 V | |
Current - Surge | 180 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72300 € | 7,23 € |
| 25 | 0,65360 € | 16,34 € |
| 100 | 0,57690 € | 57,69 € |
| 250 | 0,54036 € | 135,09 € |
| 500 | 0,51836 € | 259,18 € |
| 1.000 | 0,50023 € | 500,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40848 € | 1.021,20 € |
| 5.000 | 0,40211 € | 2.010,55 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

