Direct



V680LA100C | |
|---|---|
DigiKey Part Number | V680LA100C-ND |
Manufacturer | |
Manufacturer Product Number | V680LA100C |
Description | VARISTOR 1.06KV 10KA DISC 20MM |
Customer Reference | |
Detailed Description | 1.06 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 520J |
Series | Number of Circuits 1 |
Packaging Bag | Capacitance @ Frequency 380 pF @ 1 MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 680 V | Mounting Type Through Hole |
Varistor Voltage (Min) 990 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 1.06 kV | Base Product Number |
Varistor Voltage (Max) 1.13 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V680LA100CP | Littelfuse Inc. | 240 | V680LA100CP-ND | 2,18000 € | Direct |


