


V680LA100CP | |
|---|---|
DigiKey Part Number | V680LA100CP-ND |
Manufacturer | |
Manufacturer Product Number | V680LA100CP |
Description | VARISTOR 1.06KV 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.06 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 680 V | |
Varistor Voltage (Min) | 990 V | |
Varistor Voltage (Typ) | 1.06 kV | |
Varistor Voltage (Max) | 1.13 kV | |
Current - Surge | 10 kA | |
Energy | 520J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 380 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,64400 € | 16,44 € |
| 25 | 1,50480 € | 37,62 € |
| 200 | 1,29455 € | 258,91 € |
| 400 | 1,24768 € | 499,07 € |
| 600 | 1,22422 € | 734,53 € |
| 1.000 | 1,19820 € | 1.198,20 € |
| 2.600 | 1,17235 € | 3.048,11 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

