Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V660LC50APX2855 | |
|---|---|
DigiKey Part Number | V660LC50APX2855-ND |
Manufacturer | |
Manufacturer Product Number | V660LC50APX2855 |
Description | VARISTOR 1.08KV 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.08 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 660 V | |
Maximum DC Volts | 850 V | |
Varistor Voltage (Min) | 972 V | |
Varistor Voltage (Typ) | 1.08 kV | |
Varistor Voltage (Max) | 1.188 kV | |
Current - Surge | 4.5 kA | |
Energy | 140J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,83165 $ | 2.079,12 $ |
| Unit Price without VAT: | 0,83165 $ |
|---|---|
| Unit Price with VAT: | 0,98966 $ |



