Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V660LC50AP | |
|---|---|
DigiKey Part Number | V660LC50AP-ND |
Manufacturer | |
Manufacturer Product Number | V660LC50AP |
Description | VARISTOR 1.08KV 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.08 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.188 kV |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 140J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 MHz |
Maximum AC Volts 660 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 850 V | Mounting Type Through Hole |
Varistor Voltage (Min) 972 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 1.08 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V660LA50AP | Littelfuse Inc. | 3.422 | F3028-ND | 1,41000 € | Parametric Equivalent |
| V660LA50APX2855 | Littelfuse Inc. | 0 | V660LA50APX2855-ND | 0,96455 € | Parametric Equivalent |
| V660LC50APX2855 | Littelfuse Inc. | 0 | V660LC50APX2855-ND | 0,96456 € | Parametric Equivalent |
| V660LS50AP | Littelfuse Inc. | 0 | V660LS50AP-ND | 0,87629 € | Parametric Equivalent |
| V660LS50APX2855 | Littelfuse Inc. | 0 | V660LS50APX2855-ND | 0,96455 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,87629 € | 2.190,72 € |
| Unit Price without VAT: | 0,87629 € |
|---|---|
| Unit Price with VAT: | 1,04279 € |



