Parametric Equivalent
Parametric Equivalent



V56MLA1206NA | |
|---|---|
DigiKey Part Number | V56MLA1206NA-ND |
Manufacturer | |
Manufacturer Product Number | V56MLA1206NA |
Description | VARISTOR 69V 180A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 69 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61 V | |
Varistor Voltage (Typ) | 69 V | |
Varistor Voltage (Max) | 77 V | |
Current - Surge | 180 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40848 € | 1.021,20 € |
| Unit Price without VAT: | 0,40848 € |
|---|---|
| Unit Price with VAT: | 0,48609 € |


