


V56MLA1206NH | |
|---|---|
DigiKey Part Number | F3828TR-ND - Tape & Reel (TR) F3828CT-ND - Cut Tape (CT) F3828DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V56MLA1206NH |
Description | VARISTOR 69V 180A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 69 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | V56MLA1206NH Models |
Category | Varistor Voltage (Max) 77 V |
Manufacturer Littelfuse Inc. | Current - Surge 180 A |
Series | Energy 1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 180 pF @ 1 MHz |
Maximum AC Volts 40 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 56 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 61 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 69 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72300 € | 7,23 € |
| 25 | 0,65360 € | 16,34 € |
| 100 | 0,57690 € | 57,69 € |
| 250 | 0,54036 € | 135,09 € |
| 500 | 0,51836 € | 259,18 € |
| 1.000 | 0,50023 € | 500,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40848 € | 1.021,20 € |
| 5.000 | 0,40211 € | 2.010,55 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |



