Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V510LC10P | |
|---|---|
DigiKey Part Number | V510LC10P-ND |
Manufacturer | |
Manufacturer Product Number | V510LC10P |
Description | VARISTOR 820V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Energy 63J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 MHz |
Maximum AC Volts 510 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 675 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 820 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V510LA10P | Littelfuse Inc. | 2.695 | F5408-ND | 0,46000 € | Parametric Equivalent |
| V510LA10PX2855 | Littelfuse Inc. | 0 | V510LA10PX2855-ND | 0,27224 € | Parametric Equivalent |
| V510LC10PX2855 | Littelfuse Inc. | 0 | V510LC10PX2855-ND | 0,27224 € | Parametric Equivalent |
| V510LT10P | Littelfuse Inc. | 0 | V510LT10P-ND | 0,24776 € | Parametric Equivalent |
| V510LT10PX2855 | Littelfuse Inc. | 0 | V510LT10PX2855-ND | 0,27224 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24776 € | 1.238,80 € |
| Unit Price without VAT: | 0,24776 € |
|---|---|
| Unit Price with VAT: | 0,29483 € |



