


V510LA10P | |
|---|---|
DigiKey Part Number | F5408-ND |
Manufacturer | |
Manufacturer Product Number | V510LA10P |
Description | VARISTOR 820V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Energy 63J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 MHz |
Maximum AC Volts 510 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 675 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 820 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V10D821 | Panasonic Industry | 7.354 | P7212-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,29280 € | 7,32 € |
| 100 | 0,25520 € | 25,52 € |
| 250 | 0,23740 € | 59,35 € |
| 500 | 0,22664 € | 113,32 € |
| 1.000 | 0,21779 € | 217,79 € |
| 3.000 | 0,20686 € | 620,58 € |
| 5.000 | 0,20282 € | 1.014,10 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

