V5.5MLA0805H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 38.112
Unit Price: 0,37000 €
Datasheet
8.2 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Building Automation – Protect/Sense/Control

V5.5MLA0805H

DigiKey Part Number
F2215TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V5.5MLA0805H
Description
VARISTOR 8.2V 120A 0805
Customer Reference
Detailed Description
8.2 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum AC Volts
4 V
Maximum DC Volts
5.5 V
Varistor Voltage (Min)
7.1 V
Varistor Voltage (Typ)
8.2 V
Varistor Voltage (Max)
9.3 V
Current - Surge
120 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
1840 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types