28R1779-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28R1779-100

DigiKey Part Number
240-2335-ND
Manufacturer
Manufacturer Product Number
28R1779-100
Description
FERRITE CORE 170 OHM SOLID
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 170Ohm @ 100MHz ID 2.050" W x 0.066" H (52.07mm x 1.68mm) OD 2.500" W x 0.500" H (63.50mm x 12.70mm) Length 0.511" (12.98mm)
Datasheet
 Datasheet
EDA/CAD Models
28R1779-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
170Ohm @ 100MHz
Material
28
Inner Dimension
2.050" W x 0.066" H (52.07mm x 1.68mm)
Outer Dimension
2.500" W x 0.500" H (63.50mm x 12.70mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.511" (12.98mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,09000 €3,09 €
102,12000 €21,20 €
251,80080 €45,02 €
501,58000 €79,00 €
1001,37460 €137,46 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,09000 €
Unit Price with VAT:3,67710 €