


V48MLA1210NHAUTO | |
|---|---|
DigiKey Part Number | F11303TR-ND - Tape & Reel (TR) F11303CT-ND - Cut Tape (CT) F11303DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V48MLA1210NHAUTO |
Description | VARISTOR 60.5V 250A 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60.5 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 250 A |
Manufacturer Littelfuse Inc. | Energy 1.2J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 400 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 40 V | Grade Automotive |
Maximum DC Volts 48 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 54.5 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 60.5 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Max) 66.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMLV13V45C600 | Eaton - Electronics Division | 4.966 | 283-AMLV13V45C600CT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89800 € | 8,98 € |
| 25 | 0,81400 € | 20,35 € |
| 100 | 0,72150 € | 72,15 € |
| 250 | 0,67732 € | 169,33 € |
| 500 | 0,65076 € | 325,38 € |
| 1.000 | 0,62887 € | 628,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51865 € | 1.037,30 € |
| 4.000 | 0,50952 € | 2.038,08 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |


